
PCA9534PW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9534PW112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9534PW,112 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534PW,112 Models |
Category | Output Type Push-Pull |
Manufacturer NXP Semiconductors | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR |
| Tube: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,86416 € | 254,91 € |
| Unit Price without VAT: | 2,86416 € |
|---|---|
| Unit Price with VAT: | 3,40835 € |

