
PCA9530D,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9530D112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9530D,112 |
Description | IC LED DRVR LINEAR I2C 25MA 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 25mA |
Manufacturer NXP Semiconductors | Frequency 400kHz |
Packaging Tube | Dimming I2C, SMBus |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 8-SO |
Voltage - Supply (Max) 5.5V |
| Tube: | 3017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,94339 € | 255,66 € |
| Unit Price without VAT: | 0,94339 € |
|---|---|
| Unit Price with VAT: | 1,12263 € |

