
PCA9518PW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9518PW112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9518PW,112 |
Description | IC I2C HUB 5CH EXPANDBL 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518PW,112 Models |
Category | Interface I2C, SMBus |
Manufacturer NXP Semiconductors | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
Applications Buffer | Mounting Type Surface Mount |
| Tube: | 1586 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,48731 € | 254,33 € |
| Unit Price without VAT: | 1,48731 € |
|---|---|
| Unit Price with VAT: | 1,76990 € |

