
PCA9518AD,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9518AD118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9518AD,118 |
Description | IC I2C BUS HUB 5-CH 20SOIC |
Customer Reference | |
Detailed Description | Buffer Interface 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Buffer | |
Interface | I2C, SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount |
| Bulk: | 1666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,50602 € | 257,53 € |
| Unit Price without VAT: | 1,50602 € |
|---|---|
| Unit Price with VAT: | 1,79216 € |

