
PCA9514AD,112 | |
|---|---|
DigiKey Part Number | 2156-PCA9514AD112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9514AD,112 |
Description | IC BUFFER I2C/SMBUS HOTSWAP 8SO |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9514AD,112 Models |
Category | Number of Channels 1 |
Manufacturer NXP Semiconductors | Capacitance - Input 1.9 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 3.5mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz |

