
PCA9500D,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9500D118-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9500D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | EEPROM, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
| Bulk: | 1474 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19625 € | 258,39 € |
| Unit Price without VAT: | 1,19625 € |
|---|---|
| Unit Price with VAT: | 1,42354 € |

