
PCA9450AHNY | |
|---|---|
DigiKey Part Number | 2156-PCA9450AHNY-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9450AHNY |
Description | PCA9450AHN - Power Management IC |
Customer Reference | |
Detailed Description | i.MX Processors PMIC 56-HVQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | 23µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) |
| Bulk: | 3469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,43365 € | 254,09 € |
| Unit Price without VAT: | 3,43365 € |
|---|---|
| Unit Price with VAT: | 4,08604 € |

