
PCA9411AUKZ | |
|---|---|
DigiKey Part Number | 2156-PCA9411AUKZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9411AUKZ |
Description | IC REG BOOST 5.25V 500MA 9WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 500mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.24x1.24) | |
Base Product Number |
| Bulk: | 9243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 354 | 0,73150 € | 258,95 € |
| Unit Price without VAT: | 0,73150 € |
|---|---|
| Unit Price with VAT: | 0,87049 € |

