
PCA8550PW,112 | |
|---|---|
DigiKey Part Number | 2156-PCA8550PW112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA8550PW,112 |
Description | IC MULTIPLEXER 1 X 4:4 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:4 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Manufacturer NXP Semiconductors | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 4:4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
| Tube: | 7767 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 0,75640 € | 254,15 € |
| Unit Price without VAT: | 0,75640 € |
|---|---|
| Unit Price with VAT: | 0,90012 € |

