Multiplexer 1 x 4:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8550D

DigiKey Part Number
2156-PCA8550D-ND
Manufacturer
Manufacturer Product Number
PCA8550D
Description
IC MULTIPLEXER 1 X 4:4 16-SO
Customer Reference
Detailed Description
Multiplexer 1 x 4:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
2mA, 2mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:4840
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2421,06715 €258,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,06715 €
Unit Price with VAT:1,26991 €