
PBSS4260PANSX | |
|---|---|
DigiKey Part Number | 2156-PBSS4260PANSX-1727-ND |
Manufacturer | |
Manufacturer Product Number | PBSS4260PANSX |
Description | TRANS 2NPN 60V 2A DFN2020D-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 2A 140MHz 370mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 370mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
| Bulk: | 2879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | 0,33564 € | 260,12 € |
| Unit Price without VAT: | 0,33564 € |
|---|---|
| Unit Price with VAT: | 0,39941 € |

