
PBSS4240XF | |
|---|---|
DigiKey Part Number | 2156-PBSS4240XF-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PBSS4240XF |
Description | TRANS NPN 40V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 140mV @ 50mA, 500mA | Supplier Device Package SOT-89 |

