
PBSS4130QAZ | |
|---|---|
DigiKey Part Number | 2156-PBSS4130QAZ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PBSS4130QAZ |
Description | TRANS NPN 30V 1A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 190MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 2V | |
Power - Max | 325 mW | |
Frequency - Transition | 190MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 |
| Bulk: | 231646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.309 | 0,19794 € | 259,10 € |
| Unit Price without VAT: | 0,19794 € |
|---|---|
| Unit Price with VAT: | 0,23555 € |

