
PBLS2024D115 | |
|---|---|
DigiKey Part Number | 2156-PBLS2024D115-ND |
Manufacturer | |
Manufacturer Product Number | PBLS2024D115 |
Description | TRANS PREBIAS 1PNP 1PNP 6-TSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V / 200 @ 1A, 2V |
Manufacturer NXP USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 210mV @ 100mA, 1.8A |
Packaging Bulk | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type 1 PNP Pre-Biased, 1 PNP | Power - Max 760mW |
Current - Collector (Ic) (Max) 100mA, 1.8A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 20V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSOP |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |

