
PBLS2003S,115 | |
|---|---|
DigiKey Part Number | 2156-PBLS2003S115-ND |
Manufacturer | |
Manufacturer Product Number | PBLS2003S,115 |
Description | TRANS PREBIAS 1NPN 1PNP 8-SO |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 20V 100mA, 3A 100MHz 1.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V / 150 @ 2A, 2V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 355mV @ 300mA, 3A |
Packaging Bulk | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Obsolete | Frequency - Transition 100MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 1.5W |
Current - Collector (Ic) (Max) 100mA, 3A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Resistor - Base (R1) 10kOhms | Supplier Device Package 8-SO |
Resistor - Emitter Base (R2) 10kOhms |
| Bulk: | 4620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,40795 € | 257,01 € |
| Unit Price without VAT: | 0,40795 € |
|---|---|
| Unit Price with VAT: | 0,48546 € |

