
PBLS1504Y,115 | |
|---|---|
DigiKey Part Number | 2156-PBLS1504Y,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PBLS1504Y,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 15V 100mA, 500mA 280MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V / 150 @ 100mA, 2V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA |
Packaging Bulk | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Active | Frequency - Transition 280MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA, 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 15V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Bulk: | 74544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.335 | 0,18698 € | 249,62 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

