
PALLV16V8Z-20PI | |
|---|---|
DigiKey Part Number | 2156-PALLV16V8Z-20PI-ND |
Manufacturer | |
Manufacturer Product Number | PALLV16V8Z-20PI |
Description | IC PLD 8MC 20NS 20DIP |
Customer Reference | |
Detailed Description | PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Speed | 20 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP | |
Supplier Device Package | 20-PDIP |
| Bulk: | 1614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,88474 € | 258,21 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

