PAL® Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PALCE22V10Q-25JC/4

DigiKey Part Number
2156-PALCE22V10Q-25JC/4-ND
Manufacturer
Manufacturer Product Number
PALCE22V10Q-25JC/4
Description
EE PLD, 25NS, PAL-TYPE PQCC28
Customer Reference
Detailed Description
PAL® Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Macrocells
10
Manufacturer
Lattice Semiconductor Corporation
Voltage - Input
4.5V ~ 5.5V
Series
Speed
25 ns
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-LCC (J-Lead)
DigiKey Programmable
Not Verified
Supplier Device Package
28-PLCC (11.51x11.51)
Programmable Type
PAL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.496
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:79496
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2451,03690 €254,04 €
Unit Price without VAT:1,03690 €
Unit Price with VAT:1,23391 €