
PALCE22V10H-15JC/4 | |
|---|---|
DigiKey Part Number | 2156-PALCE22V10H-15JC/4-ND |
Manufacturer | |
Manufacturer Product Number | PALCE22V10H-15JC/4 |
Description | EE PLD, 15NS, PAL-TYPE PQCC28 |
Customer Reference | |
Detailed Description | PAL® Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 10 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 76811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

