
PALCE20V8H-15JC/4 | |
|---|---|
DigiKey Part Number | 2156-PALCE20V8H-15JC/4-ND |
Manufacturer | |
Manufacturer Product Number | PALCE20V8H-15JC/4 |
Description | EE PLD, 15NS, PAL-TYPE PQCC28 |
Customer Reference | |
Detailed Description | PAL® Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Lattice Semiconductor Corporation | Voltage - Input 4.75V ~ 5.25V |
Series | Speed 15 ns |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 28-PLCC (11.51x11.51) |
Programmable Type PAL |
| Bulk: | 158894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49295 € | 255,84 € |
| Unit Price without VAT: | 0,49295 € |
|---|---|
| Unit Price with VAT: | 0,58661 € |

