- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.53x11.53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PALCE20V8-7JC

DigiKey Part Number
2156-PALCE20V8-7JC-ND
Manufacturer
Manufacturer Product Number
PALCE20V8-7JC
Description
FLASH PLD, 7.5NS, PAL-TYPE
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.53x11.53)
Datasheet
 Datasheet
EDA/CAD Models
PALCE20V8-7JC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Macrocells
8
Manufacturer
Cypress Semiconductor Corp
Voltage - Input
4.75V ~ 5.25V
Packaging
Bulk
Speed
7.5 ns
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-LCC (J-Lead)
Programmable Type
PAL
Supplier Device Package
28-PLCC (11.53x11.53)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.587
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1587
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1861,36833 €254,51 €
Unit Price without VAT:1,36833 €
Unit Price with VAT:1,62831 €