
PALCE20V8-15PC | |
|---|---|
DigiKey Part Number | 2156-PALCE20V8-15PC-ND |
Manufacturer | |
Manufacturer Product Number | PALCE20V8-15PC |
Description | FLASH PLD, 15NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PALCE20V8-15PC Models |
Category | Number of Macrocells 8 |
Manufacturer Cypress Semiconductor Corp | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Speed 15 ns |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 24-DIP (0.300", 7.62mm) |
Programmable Type PAL | Supplier Device Package 24-PDIP |
| Bulk: | 1175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

