
PALCE20RA10H-15PC | |
|---|---|
DigiKey Part Number | 2156-PALCE20RA10H-15PC-ND |
Manufacturer | |
Manufacturer Product Number | PALCE20RA10H-15PC |
Description | EE PLD, 15NS, PAL-TYPE |
Customer Reference | |
Detailed Description | PAL® Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 10 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 15 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 11383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,81585 € | 257,85 € |
| Unit Price without VAT: | 1,81585 € |
|---|---|
| Unit Price with VAT: | 2,16086 € |

