
PALCE16V8Z-25SC | |
|---|---|
DigiKey Part Number | 2156-PALCE16V8Z-25SC-ND |
Manufacturer | |
Manufacturer Product Number | PALCE16V8Z-25SC |
Description | EE PLD, 25NS, PAL-TYPE |
Customer Reference | |
Detailed Description | PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-SO |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Lattice Semiconductor Corporation | Voltage - Input 4.75V ~ 5.25V |
Series | Speed 25 ns |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-SO |
Programmable Type PAL |
| Bulk: | 9398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54204 € | 257,52 € |
| Unit Price without VAT: | 1,54204 € |
|---|---|
| Unit Price with VAT: | 1,83503 € |

