
PALC16R8-35PI | |
|---|---|
DigiKey Part Number | 2156-PALC16R8-35PI-ND |
Manufacturer | |
Manufacturer Product Number | PALC16R8-35PI |
Description | OT PLD, 25NS, PAL-TYPE, CMOS |
Customer Reference | |
Detailed Description | PAL®C20 Programmable Logic Device (PLD) IC 8 Macrocells 20-DIP |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Cypress Semiconductor Corp | Voltage - Input 4.5V ~ 5.5V |
Series | Speed 35 ns |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 20-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 20-DIP |
Programmable Type PAL |
| Bulk: | 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,20980 € | 255,28 € |
| Unit Price without VAT: | 5,20980 € |
|---|---|
| Unit Price with VAT: | 6,19966 € |

