
PALC16R4-35WC | |
|---|---|
DigiKey Part Number | 2156-PALC16R4-35WC-ND |
Manufacturer | |
Manufacturer Product Number | PALC16R4-35WC |
Description | UV PLD, 35NS, PAL-TYPE |
Customer Reference | |
Detailed Description | PAL®C20 Programmable Logic Device (PLD) IC 4 Macrocells 20-CDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 4 |
Manufacturer Cypress Semiconductor Corp | Voltage - Input 4.5V ~ 5.5V |
Series | Speed 35 ns |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 20-CDIP (0.300", 7.62mm) Window |
DigiKey Programmable Not Verified | Supplier Device Package 20-CDIP |
Programmable Type PAL |
| Bulk: | 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,15041 € | 252,37 € |
| Unit Price without VAT: | 5,15041 € |
|---|---|
| Unit Price with VAT: | 6,12899 € |

