
PAL22V10-7PC | |
|---|---|
DigiKey Part Number | 2156-PAL22V10-7PC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL22V10-7PC |
Description | OT PLD, 7.5NS, PAL-TYPE, TTL, PD |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 10 |
Manufacturer Vantis | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 24-PDIP |
Programmable Type PAL |
| Bulk: | 11904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,83700 € | 258,37 € |
| Unit Price without VAT: | 25,83700 € |
|---|---|
| Unit Price with VAT: | 30,74603 € |

