
PAL22V10-15DC | |
|---|---|
DigiKey Part Number | 2156-PAL22V10-15DC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL22V10-15DC |
Description | VANTIS PLD |
Customer Reference | |
Detailed Description | PAL22V10 Programmable Logic Device (PLD) IC 10 Macrocells |
Datasheet | Datasheet |
Category | Programmable Type PAL |
Manufacturer Vantis | Number of Macrocells 10 |
Series | Voltage - Input 5V |
Packaging Bulk | Speed 15 ns |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,90435 € | 250,80 € |
| Unit Price without VAT: | 10,90435 € |
|---|---|
| Unit Price with VAT: | 12,97618 € |

