
PAL20X4ACNL | |
|---|---|
DigiKey Part Number | 2156-PAL20X4ACNL-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL20X4ACNL |
Description | OT PLD, 30NS, PAL-TYPE, TTL, |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 10 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 30 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,62310 € | 257,24 € |
| Unit Price without VAT: | 3,62310 € |
|---|---|
| Unit Price with VAT: | 4,31149 € |

