
PAL20S10CNS | |
|---|---|
DigiKey Part Number | 2156-PAL20S10CNS-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL20S10CNS |
Description | OT PLD, PAL-TYPE, TTL, PDIP24 |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 10 |
Manufacturer Advanced Micro Devices | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Speed 35 ns |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 24-DIP (0.300", 7.62mm) |
Programmable Type PAL | Supplier Device Package 24-PDIP |
| Bulk: | 2833 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,50188 € | 248,03 € |
| Unit Price without VAT: | 15,50188 € |
|---|---|
| Unit Price with VAT: | 18,44724 € |

