
PAL20RS4CNS | |
|---|---|
DigiKey Part Number | 2156-PAL20RS4CNS-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL20RS4CNS |
Description | OT PLD, PAL-TYPE, TTL, PDIP24 |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 4 Macrocells 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 4 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 35 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 6529 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,18778 € | 244,69 € |
| Unit Price without VAT: | 27,18778 € |
|---|---|
| Unit Price with VAT: | 32,35346 € |

