- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL20R8BCNL

DigiKey Part Number
2156-PAL20R8BCNL-ND
Manufacturer
Vantis
Manufacturer Product Number
PAL20R8BCNL
Description
OT PLD, 15NS, PAL-TYPE, TTL, PQC
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vantis
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
8
Voltage - Input
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.670
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:14670
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1212,13430 €258,25 €
Unit Price without VAT:2,13430 €
Unit Price with VAT:2,53982 €