
PAL20R8BCJS | |
|---|---|
DigiKey Part Number | 2156-PAL20R8BCJS-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL20R8BCJS |
Description | OT PLD, 15NS, PAL-TYPE, TTL, CDI |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,05531 € | 257,77 € |
| Unit Price without VAT: | 8,05531 € |
|---|---|
| Unit Price with VAT: | 9,58582 € |

