
PAL20R8-5PC | |
|---|---|
DigiKey Part Number | 2156-PAL20R8-5PC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL20R8-5PC |
Description | OT PLD, 5NS, PAL-TYPE, TTL, PDIP |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Vantis | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 24-PDIP |
Programmable Type PAL |
| Bulk: | 429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,88556 € | 250,97 € |
| Unit Price without VAT: | 27,88556 € |
|---|---|
| Unit Price with VAT: | 33,18382 € |

