
PAL20R6ACNS | |
|---|---|
DigiKey Part Number | 2156-PAL20R6ACNS-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL20R6ACNS |
Description | OT PLD, 25NS, PAL-TYPE, TTL, PDI |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 4209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67818 € | 258,44 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 1,99703 € |

