
PAL20R6-7JC | |
|---|---|
DigiKey Part Number | 2156-PAL20R6-7JC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL20R6-7JC |
Description | OT PLD, 7.5NS, PAL-TYPE, TTL, PQ |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 2304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,96588 € | 254,42 € |
| Unit Price without VAT: | 14,96588 € |
|---|---|
| Unit Price with VAT: | 17,80940 € |

