
PAL20L8ACJS | |
|---|---|
DigiKey Part Number | 2156-PAL20L8ACJS-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL20L8ACJS |
Description | ELECTRICALLY ERASABLE PAL DEVIC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,28244 € | 257,58 € |
| Unit Price without VAT: | 6,28244 € |
|---|---|
| Unit Price with VAT: | 7,47610 € |

