
PAL18L4CNL | |
|---|---|
DigiKey Part Number | 2156-PAL18L4CNL-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL18L4CNL |
Description | ELECTRICALLY ERASABLE PAL DEVICE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 40 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 1160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,46833 € | 254,05 € |
| Unit Price without VAT: | 8,46833 € |
|---|---|
| Unit Price with VAT: | 10,07731 € |

