
PAL16R8CN | |
|---|---|
DigiKey Part Number | 2156-PAL16R8CN-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16R8CN |
Description | VANTIS PLD |
Customer Reference | |
Detailed Description | PAL16R8 Programmable Logic Device (PLD) IC 8 Macrocells |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer Vantis | Programmable Type PAL |
Series | Number of Macrocells 8 |
Packaging Bulk | Voltage - Input 5V |
Part Status Obsolete | Mounting Type Through Hole |
| Bulk: | 3816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,79615 € | 254,45 € |
| Unit Price without VAT: | 2,79615 € |
|---|---|
| Unit Price with VAT: | 3,32742 € |

