
PAL16R8A-4ML883B | |
|---|---|
DigiKey Part Number | 2156-PAL16R8A-4ML883B-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL16R8A-4ML883B |
Description | OT PLD, 40NS, PAL-TYPE, TTL, CQC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 20-CLCC |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Advanced Micro Devices | Voltage - Input 4.5V ~ 5.5V |
Packaging Bulk | Speed 25 ns |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-CLCC |
Programmable Type PAL | Supplier Device Package 20-CLCC |
| Bulk: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,75250 € | 235,01 € |
| Unit Price without VAT: | 58,75250 € |
|---|---|
| Unit Price with VAT: | 69,91548 € |

