PAL16R6 Programmable Logic Device (PLD) IC 8 Macrocells
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL16R6B2CN

DigiKey Part Number
2156-PAL16R6B2CN-ND
Manufacturer
Vantis
Manufacturer Product Number
PAL16R6B2CN
Description
VANTIS PLD
Customer Reference
Detailed Description
PAL16R6 Programmable Logic Device (PLD) IC 8 Macrocells
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vantis
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
8
Voltage - Input
5V
Speed
35 ns
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:630
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1272,03102 €257,94 €
Unit Price without VAT:2,03102 €
Unit Price with VAT:2,41691 €