
PAL16R6ACNL | |
|---|---|
DigiKey Part Number | 2156-PAL16R6ACNL-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16R6ACNL |
Description | OT PLD, 25NS, PAL-TYPE, TTL, PQC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 6 Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Number of Macrocells 6 |
Manufacturer Vantis | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type PAL |

