
PAL16R6A2CN | |
|---|---|
DigiKey Part Number | 2156-PAL16R6A2CN-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16R6A2CN |
Description | VANTIS PLD |
Customer Reference | |
Detailed Description | PAL16R6 Programmable Logic Device (PLD) IC 8 Macrocells |
Datasheet | Datasheet |
Category | Programmable Type PAL |
Manufacturer Vantis | Number of Macrocells 8 |
Series | Voltage - Input 5V |
Packaging Bulk | Speed 35 ns |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified |
| Bulk: | 6080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

