
PAL16R6-5JC | |
|---|---|
DigiKey Part Number | 2156-PAL16R6-5JC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16R6-5JC |
Description | OT PLD, 5NS, PAL-TYPE, TTL, PQCC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 6 Macrocells 20-CDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 6 |
Manufacturer Vantis | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 20-CDIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 20-CDIP |
Programmable Type PAL |
| Bulk: | 18004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,31000 € | 245,41 € |
| Unit Price without VAT: | 22,31000 € |
|---|---|
| Unit Price with VAT: | 26,54890 € |

