
PAL16R4CJ | |
|---|---|
DigiKey Part Number | 2156-PAL16R4CJ-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16R4CJ |
Description | VANTIS PLD |
Customer Reference | |
Detailed Description | PAL16R4 Programmable Logic Device (PLD) IC 8 Macrocells |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer Vantis | Programmable Type PAL |
Series | Number of Macrocells 8 |
Packaging Bulk | Voltage - Input 5V |
Part Status Obsolete | Mounting Type Through Hole |
| Bulk: | 532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,21266 € | 253,80 € |
| Unit Price without VAT: | 3,21266 € |
|---|---|
| Unit Price with VAT: | 3,82307 € |

