
PAL16R4ACN | |
|---|---|
DigiKey Part Number | 2156-PAL16R4ACN-ND |
Manufacturer | MMI |
Manufacturer Product Number | PAL16R4ACN |
Description | ELECTRICALLY ERASABLE PAL DEVICE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 4 Macrocells 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 4 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 25 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,03102 € | 257,94 € |
| Unit Price without VAT: | 2,03102 € |
|---|---|
| Unit Price with VAT: | 2,41691 € |

