
PAL16R4-5JC | |
|---|---|
DigiKey Part Number | 2156-PAL16R4-5JC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16R4-5JC |
Description | OT PLD, 5NS, PAL-TYPE, TTL, PQCC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 4 Macrocells 20-CDIP |
Datasheet | Datasheet |
Category | Number of Macrocells 4 |
Manufacturer Vantis | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 20-CDIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 20-CDIP |
Programmable Type PAL |
| Bulk: | 4108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,61286 € | 260,58 € |
| Unit Price without VAT: | 18,61286 € |
|---|---|
| Unit Price with VAT: | 22,14930 € |

