
PAL16L8ACNL | |
|---|---|
DigiKey Part Number | 2156-PAL16L8ACNL-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16L8ACNL |
Description | OT PLD, 25NS, PAL-TYPE, TTL, PQC |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Vantis | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type PAL |
| Bulk: | 40849 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,09074 € | 255,07 € |
| Unit Price without VAT: | 2,09074 € |
|---|---|
| Unit Price with VAT: | 2,48798 € |

