


PAL16L8-5JC | |
|---|---|
DigiKey Part Number | 2156-PAL16L8-5JC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16L8-5JC |
Description | VANTIS OT PLD 6.5NS BICMOS |
Customer Reference | |
Detailed Description | PAL16L8 Programmable Logic Device (PLD) IC Macrocells |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 5V | |
Speed | 5 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-PLCC | |
Supplier Device Package | - |
| Bulk: | 1930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,40971 € | 259,34 € |
| Unit Price without VAT: | 7,40971 € |
|---|---|
| Unit Price with VAT: | 8,81755 € |

