
PAL16H2CJ | |
|---|---|
DigiKey Part Number | 2156-PAL16H2CJ-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | PAL16H2CJ |
Description | ELECTRICALLY ERASABLE PAL DEVICE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC Macrocells 20-CDIP |
Datasheet | Datasheet |
Category | Voltage - Input 4.75V ~ 5.25V |
Manufacturer Advanced Micro Devices | Speed 35 ns |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 20-CDIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 20-CDIP |
Programmable Type PAL |
| Bulk: | 727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,88784 € | 254,85 € |
| Unit Price without VAT: | 6,88784 € |
|---|---|
| Unit Price with VAT: | 8,19653 € |

